837-044-523-207

Heilind Number:EDA837-044-523-207
Manufacturer:EDAC
Manufacturer Number:837-044-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing constructed from UL 94V-0 Diallyl Phthalate, ensuring both strength and safety. With two rows of 44 positions each, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its straight mount orientation facilitates easy installation, making it a convenient choice for your board-to-board connections. Trust in our connector to deliver superior performance, meeting your connectivity needs with precision and durability.