837-044-523-208

Heilind Number:EDA837-044-523-208
Manufacturer:EDAC
Manufacturer Number:837-044-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color, this connector offers a reliable power supply with an amperage of 3A. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 44 positions, it provides ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your arsenal for seamless board-to-board connections. Explore our range of PCB connectors for more high-quality solutions.