837-044-523-802

Heilind Number:EDA837-044-523-802
Manufacturer:EDAC
Manufacturer Number:837-044-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for secure and efficient PCB connectivity. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration featuring 44 positions, it offers ample space for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 in and row spacing of .2 in guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Whether for industrial machinery or telecommunications systems, its straight mount orientation and 3 A amperage capacity make it a versatile solution. Trust in our connector to deliver consistent performance and streamlined connectivity for your projects.