837-044-523-803

Heilind Number:EDA837-044-523-803
Manufacturer:EDAC
Manufacturer Number:837-044-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-803

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The two rows of 44 positions offer ample connection options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this straight-mount orientation connector for secure board-to-board connections that meet your high standards for quality and reliability.