837-044-523-804

Heilind Number:EDA837-044-523-804
Manufacturer:EDAC
Manufacturer Number:837-044-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and a total of 44 positions, it provides ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment during installation. Its straight mount orientation simplifies integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Elevate your connectivity solutions with this essential component.