837-044-523-807

Heilind Number:EDA837-044-523-807
Manufacturer:EDAC
Manufacturer Number:837-044-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-807

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a two-row design with 44 positions, allowing for seamless integration on your circuit board. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its quality and performance for your next project.