837-044-523-808

Heilind Number:EDA837-044-523-808
Manufacturer:EDAC
Manufacturer Number:837-044-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-808

Detailed Description

Enhance your high-temperature PCB connectivity with this top-tier Card Edge Connector. Designed for impeccable performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 44 positions, it offers ample room for seamless board-to-board connections. Engineered for reliability, it features Copper Alloy contacts and can handle up to 3A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connectivity game with this essential component.