837-044-523-812

Heilind Number:EDA837-044-523-812
Manufacturer:EDAC
Manufacturer Number:837-044-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-523-812

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance in demanding environments, it boasts an amperage rating of 3A and features UL 94V-0 Diallyl Phthalate housing for exceptional safety and reliability. With two rows of copper alloy contacts offering a total of 44 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Explore its full potential in our comprehensive range of PCB connectors.