837-044-524-201

Heilind Number:EDA837-044-524-201
Manufacturer:EDAC
Manufacturer Number:837-044-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-524-201

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Its green-colored housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and fire resistance. With a 3A amperage rating, this connector is designed for reliable power transmission. Featuring two rows of 44 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.