837-044-524-204

Heilind Number:EDA837-044-524-204
Manufacturer:EDAC
Manufacturer Number:837-044-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-524-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration onto your board. Its 44 positions cater to versatile connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring robust and efficient card edge connections. Elevate your PCB design with this essential component.