837-044-524-212

Heilind Number:EDA837-044-524-212
Manufacturer:EDAC
Manufacturer Number:837-044-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability under tough conditions. With two rows and 44 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where durability is paramount. Trust in its straight mount orientation for easy installation and seamless integration into your systems. From power distribution to data transfer, this connector is a reliable solution for your connectivity requirements.