837-044-524-802

Heilind Number:EDA837-044-524-802
Manufacturer:EDAC
Manufacturer Number:837-044-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-524-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and two rows of 44 positions, it offers seamless integration with your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability under extreme conditions. Perfect for a wide range of applications, it provides a secure and efficient board-to-board connection solution. Upgrade your system with this essential component for enhanced performance and longevity.