837-044-524-807

Heilind Number:EDA837-044-524-807
Manufacturer:EDAC
Manufacturer Number:837-044-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-524-807

Detailed Description

Upgrade your equipment with this essential High Temp Card Edge Connector in a vibrant green color. Designed for high-performance applications, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in demanding environments. With two rows and 44 positions, this connector offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme conditions. Trust in this essential component to deliver seamless board-to-board connectivity in your electronic systems.