837-044-524-808

Heilind Number:EDA837-044-524-808
Manufacturer:EDAC
Manufacturer Number:837-044-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-524-808

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in demanding environments. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on a DIY project or a professional installation, this connector's straight mount orientation and .156-inch pitch make it easy to integrate seamlessly into your design. Trust in its 3A amperage rating and .2-inch row spacing for optimal performance. Explore our complete line of connectors for all your PCB needs.