837-044-540-201

Heilind Number:EDA837-044-540-201
Manufacturer:EDAC
Manufacturer Number:837-044-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of 44 positions each, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in industries such as telecommunications, automotive, and aerospace. Trust in its straight mount orientation for secure attachment to your PCBs, meeting your connectivity needs with precision and efficiency. Elevate your electronic designs with this essential component, a standout in our extensive range of connectors.