837-044-540-202

Heilind Number:EDA837-044-540-202
Manufacturer:EDAC
Manufacturer Number:837-044-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Boasting two rows of 44 positions each, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Choose our Card Edge Connector for seamless board-to-board connections in your projects.