837-044-540-207

Heilind Number:EDA837-044-540-207
Manufacturer:EDAC
Manufacturer Number:837-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-207

Detailed Description

Upgrade your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for reliability in extreme environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even under the harshest conditions. With two rows of 44 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability is paramount. Trust in its straight mount orientation for easy installation, making it a seamless addition to your setup. Elevate your connectivity game with this essential component.