837-044-540-208

Heilind Number:EDA837-044-540-208
Manufacturer:EDAC
Manufacturer Number:837-044-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power distribution at a 3A amperage. With two rows of 44 positions and a .156-inch pitch, it offers ample connectivity for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your board-to-board connections. Trust in its quality for optimal signal transmission and power delivery.