837-044-540-212

Heilind Number:EDA837-044-540-212
Manufacturer:EDAC
Manufacturer Number:837-044-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, capable of withstanding temperatures ranging from -40 to 105 °C. Its two rows of 44 positions offer ample space for secure connections, while the copper alloy contacts ensure efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or electronic applications, this green connector, rated for 3 A, promises high performance and longevity in board-to-board setups. Choose straight mount orientation for seamless integration. Upgrade your connectivity solutions today.