837-044-540-803

Heilind Number:EDA837-044-540-803
Manufacturer:EDAC
Manufacturer Number:837-044-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-803

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for durability and reliable performance, this green connector is ideal for applications requiring a 3 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures secure and efficient transmission. With two rows and 44 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential component for seamless board-to-board connections.