837-044-540-807

Heilind Number:EDA837-044-540-807
Manufacturer:EDAC
Manufacturer Number:837-044-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-807

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in striking green. Designed for optimal performance, it boasts a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability in demanding environments. Featuring two rows and 44 positions with a pitch of .156 inches, it offers seamless integration for your board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for high-power applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for efficient and secure circuitry.