837-044-540-808

Heilind Number:EDA837-044-540-808
Manufacturer:EDAC
Manufacturer Number:837-044-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. With a vibrant green color and made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Boasting a 3 A amperage capacity and crafted from high-quality Copper Alloy, it guarantees optimal performance. Featuring two rows and 44 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers versatility for various applications. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh environments. Upgrade your connectivity with this essential component, perfect for a range of industrial and commercial projects.