837-044-541-201

Heilind Number:EDA837-044-541-201
Manufacturer:EDAC
Manufacturer Number:837-044-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-201

Detailed Description

Enhance your circuit board connectivity with our high-temperature Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 44 positions each, it offers seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic project. Elevate your connectivity solutions with this essential component.