837-044-541-202

Heilind Number:EDA837-044-541-202
Manufacturer:EDAC
Manufacturer Number:837-044-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-202

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. Featuring two rows of 44 positions each, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it seamlessly integrates into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any professional or DIY electronics workshop. Elevate your connectivity game with this essential component, perfect for various applications in the field.