837-044-541-203

Heilind Number:EDA837-044-541-203
Manufacturer:EDAC
Manufacturer Number:837-044-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of copper alloy contacts providing a total of 44 positions, this connector offers reliable power transmission at a 3A amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board PCB connections.