837-044-541-204

Heilind Number:EDA837-044-541-204
Manufacturer:EDAC
Manufacturer Number:837-044-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-204

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it ensures secure and stable connectivity even in extreme conditions. The two-row design with 44 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise and efficient PCB integration. Whether for industrial, automotive, or aerospace applications, this green-colored connector guarantees exceptional performance and longevity. Trust in its straight mount orientation for easy installation and seamless operation. Elevate your PCB interconnect solutions with this essential component.