837-044-541-207

Heilind Number:EDA837-044-541-207
Manufacturer:EDAC
Manufacturer Number:837-044-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even at elevated temperatures. With a 3 A amperage rating, it offers efficient power transmission for your applications. The two-row design with 44 positions allows for versatile connectivity, while the copper alloy contact material ensures secure and stable contact. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise signal transmission. Suitable for straight mount orientation, it seamlessly integrates into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial and commercial projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.