837-044-541-212

Heilind Number:EDA837-044-541-212
Manufacturer:EDAC
Manufacturer Number:837-044-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in electronic systems requiring high durability and performance. Featuring a vibrant green color, this connector not only stands out visually but also boasts exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees flame resistance and superior protection. Its double-row design with 44 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156" pitch and .2" row spacing allow for precise alignment on your board. Engineered for versatility, it can be mounted in a straight orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its quality and performance to elevate your electronic systems to new heights.