837-044-541-802

Heilind Number:EDA837-044-541-802
Manufacturer:EDAC
Manufacturer Number:837-044-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-802

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector ensures reliable performance in even the most demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it guarantees durability and efficient conductivity. Boasting two rows and a total of 44 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial and commercial applications. Trust in its superior quality to optimize your PCB connectivity solutions.