837-044-541-803

Heilind Number:EDA837-044-541-803
Manufacturer:EDAC
Manufacturer Number:837-044-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-803

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in eye-catching green. Designed for optimal performance, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate and features two rows of high-quality Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections, accommodating up to 44 positions. Its straight mount orientation ensures easy integration, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your PCB setup with this essential component, perfect for demanding applications in industries such as telecommunications, aerospace, and industrial automation.