837-044-541-808

Heilind Number:EDA837-044-541-808
Manufacturer:EDAC
Manufacturer Number:837-044-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3A, it offers reliable power delivery for your electronic devices. Featuring two rows of 44 positions each, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. Whether for industrial machinery or consumer electronics, this connector is ideal for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to streamline your PCB assembly process and maintain peak performance in all your electronic projects. Welcome to the future of connectivity.