837-044-541-812

Heilind Number:EDA837-044-541-812
Manufacturer:EDAC
Manufacturer Number:837-044-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-541-812

Detailed Description

Enhance your PCB connectivity with our durable High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a dual-row configuration with forty-four positions for seamless data transfer. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With a pitch of .156 inches and row spacing of .2 inches, it ensures optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our quality connector to streamline your board-to-board connections with ease.