837-044-542-201

Heilind Number:EDA837-044-542-201
Manufacturer:EDAC
Manufacturer Number:837-044-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 44 positions. Its straight mount orientation and 3A amperage make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and longevity in any setting. Upgrade your connectivity solutions with this essential component.