837-044-542-202

Heilind Number:EDA837-044-542-202
Manufacturer:EDAC
Manufacturer Number:837-044-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures superior performance in high-temperature environments, with an operating range of -40 to 105 °C. With two rows and 44 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Whether for professional or personal use, this straight-mount connector is a must-have for any electronic project. Explore our range of connectors to find the perfect solution for your PCB needs.