837-044-542-207

Heilind Number:EDA837-044-542-207
Manufacturer:EDAC
Manufacturer Number:837-044-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-207

Detailed Description

Enhance your high-temperature connectivity with this durable card edge connector, designed for seamless integration into your PCB setup. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both visual appeal and robust performance. With a 3A amperage rating, it's suitable for power-intensive applications. The two-row design, along with 44 positions, offers ample connection options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation makes installation a breeze. Trust in its quality and efficiency for seamless board-to-board connections in your projects.