837-044-542-208

Heilind Number:EDA837-044-542-208
Manufacturer:EDAC
Manufacturer Number:837-044-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Engineered for reliability, this connector features a robust UL 94V-0 Diallyl Phthalate housing that can withstand even the most demanding environments. With two rows of 44 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board PCB connections. Elevate your projects with this essential component.