837-044-542-212

Heilind Number:EDA837-044-542-212
Manufacturer:EDAC
Manufacturer Number:837-044-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety even in extreme operating conditions. With a double-row configuration and 44 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Engineered for efficiency, this connector is rated for 3A, making it suitable for power-intensive setups. Its straight mount orientation allows for versatile placement on your PCB, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your connectivity solution with this essential component, a must-have in the realm of electronic design.