| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 837-044-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA837-044-542-802 |
837-044-542-802
| Heilind Number: | EDA837-044-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 837-044-542-802 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. With two rows, 44 positions, and a pitch of .156 inches, it ensures efficient signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this green connector for seamless board-to-board PCB connections.

