837-044-542-803

Heilind Number:EDA837-044-542-803
Manufacturer:EDAC
Manufacturer Number:837-044-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-803

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Sporting a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 44 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contacts, operating at a maximum amperage of 3 A, guarantee efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Elevate your electronics with this essential component.