837-044-542-804

Heilind Number:EDA837-044-542-804
Manufacturer:EDAC
Manufacturer Number:837-044-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-804

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in even the most demanding environments. With a double-row configuration and 44 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical systems. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential component.