837-044-542-807

Heilind Number:EDA837-044-542-807
Manufacturer:EDAC
Manufacturer Number:837-044-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-542-807

Detailed Description

Enhance your PCB connectivity with our High-Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in harsh conditions. With two rows and 44 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature settings. Choose our Card Edge Connector for seamless and secure board-to-board connections.