837-044-544-202

Heilind Number:EDA837-044-544-202
Manufacturer:EDAC
Manufacturer Number:837-044-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-544-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures efficient power delivery for your electronic devices. The connector's two rows and 44 positions offer ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.