837-044-544-204

Heilind Number:EDA837-044-544-204
Manufacturer:EDAC
Manufacturer Number:837-044-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-544-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers superior durability and heat resistance for long-lasting use. With two rows of 44 positions each, this connector ensures efficient power transmission with a low amperage of 3 A. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Trust in its straight mount orientation and robust construction to meet your connectivity needs with precision and reliability. Elevate your PCB design with this essential component, a testament to quality and innovation in the realm of board-to-board connections.