837-044-544-212

Heilind Number:EDA837-044-544-212
Manufacturer:EDAC
Manufacturer Number:837-044-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-544-212

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design, with a housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. Its two rows of 44 positions each, made of high-quality Copper Alloy, ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Opt for this Straight-mount orientation connector to streamline your PCB assembly process and achieve optimal performance.