837-044-544-808

Heilind Number:EDA837-044-544-808
Manufacturer:EDAC
Manufacturer Number:837-044-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-544-808

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its impressive specifications. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient connectivity. Its dual-row design with 44 positions offers ample space for seamless board-to-board connections. Crafted from durable copper alloy, the contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional electronics setup. Joining our extensive range of PCB connectors, it's a versatile solution for various applications. Upgrade your system today with this high-performance card edge connector.