837-044-555-207

Heilind Number:EDA837-044-555-207
Manufacturer:EDAC
Manufacturer Number:837-044-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-555-207

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for reliable performance in challenging environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, ensures both safety and longevity. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 44 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.