837-044-555-212

Heilind Number:EDA837-044-555-212
Manufacturer:EDAC
Manufacturer Number:837-044-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-555-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in extreme environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers reliable power delivery at a maximum amperage of 3A. Boasting 44 positions and straight mount orientation, it facilitates seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-demand application. Upgrade your connectivity solutions with this essential component from our PCB connectors range.