837-044-555-802

Heilind Number:EDA837-044-555-802
Manufacturer:EDAC
Manufacturer Number:837-044-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a vibrant green hue and features two rows of 44 positions each. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from copper alloy, it ensures secure and efficient transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.