837-044-555-807

Heilind Number:EDA837-044-555-807
Manufacturer:EDAC
Manufacturer Number:837-044-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-555-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution for your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in high-temperature environments. With two rows and a total of 44 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mounting orientation, it provides easy integration into your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Elevate your connectivity game with this essential component.