837-044-555-812

Heilind Number:EDA837-044-555-812
Manufacturer:EDAC
Manufacturer Number:837-044-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-044-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-044-555-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed to deliver reliable performance even in extreme operating conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 44 positions each, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating within a wide temperature range from -40 to 105°C, it guarantees uninterrupted functionality in challenging environments. Upgrade your board-to-board connections with this essential component, ideal for various applications in the electronics industry.